The MAL210482472E3 is a 200VDC aluminum electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It features a low ESR of 0.031 and a maximum impedance of 0.019 at 20°C and 20kHz. The capacitor is rated for a lifetime of 5000 hours and has a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a stud mount with screw terminal termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11600mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 5000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.019@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |