This Vishay capacitor features a capacitance of 100uF with a tolerance of 20% and a maximum operating temperature of 105°C. It has a diameter of 12.5mm and a height of 20mm, with leads that are 0.6mm in diameter and spaced 5mm apart. The capacitor is designed for through hole mounting and has a series number of 136. It can withstand a ripple current of 800mA and is rated for 3000 hours of life.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 800mA |
| Series | 136 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |