Vishay MAL215098479E3 technical specifications.
| Capacitance | 47uF |
| Construction | RADIAL |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | 150 |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215098479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.