Aluminum electrolytic capacitor featuring a snap-in terminal design and a power ultra high ripple current rating. This component has a cylindrical aluminum case, insulated with a blue sleeve, and features a pressure relief device on the top disc.
Vishay MAL219357471E3 technical specifications.
| Capacitance | 470µF |
| Voltage Rated | 450V DC |
| Tolerance | 20% |
| Lifetime @ Temp. | 5000 @ 105°CHours |
| Operating Temperature | -40 to +105°C |
| Ripple Current | 3.31A |
| ESR (Equivalent Series Resistance) | 240mOhm |
| Diameter | 35mm |
| Height - Seated (Max) | 40mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Vishay MAL219357471E3 to view detailed technical specifications.
No datasheet is available for this part.