This 1000uF aluminum electrolytic capacitor has a maximum operating voltage of 63VDC and a tolerance of 20%. It features a maximum impedance of 0.02 ohms at 20°C and 100kHz, and a ripple current of 2835mA. The capacitor has a leakage current of 1890uA at 1 minute and 630uA at 2 minutes, and a lifetime of 5000 hours. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 16 x 35.5mm. The operating temperature range is -40 to 105°C.
Vishay MALREKX00JL410J00K technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2835mA |
| Leakage Current | 1890@1Min|630@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.02@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MALREKX00JL410J00K to view detailed technical specifications.
No datasheet is available for this part.