Vishay MBR1560CT technical specifications.
| Forward Current | 15A |
| Height | 8.24mm |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 300A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.