The MBR2090CT1 is a 90V through hole rectifier diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 90V and a maximum reverse leakage current of 100uA. The diode can handle a maximum surge current of 150A and a maximum average rectified current of 10A. It is available in a TO-262 package with a package quantity of 1000 units per packaging. The MBR2090CT1 is a lead-containing device.
Checking distributor stock and pricing after the page loads.
Vishay MBR2090CT1 technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 400pF |
| Package/Case | TO-262 |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | TMBS® |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
No datasheet is available for this part.