The MBR40L15CWPBF is a 40A 15V through hole power Schottky rectifier diode packaged in a TO-247-3. It has a capacitance of 20nF and is lead free. The device is RoHS compliant and has a maximum reverse voltage of 15V. It can handle an average rectified current of 20A and a current rating of 40A. The MBR40L15CWPBF is available in a package quantity of 500 and is packaged in a rail/Tube.
Checking distributor stock and pricing after the page loads.
Vishay MBR40L15CWPBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 20nF |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.