The MCS04020C2002FE000 is a 0202 chip resistor from Vishay with a resistance of 20kR and a tolerance of 1%. It is lead free and RoHS compliant. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCS04020C2002FE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCS04020C2002FE000 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C2002FE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.