Res Thin Film 0402 0 Ohm Molded SMD Paper T/R
Vishay MCS0402HZ0000ZE100 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | MCS - VG01 |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS0402HZ0000ZE100 to view detailed technical specifications.
No datasheet is available for this part.