
The Vishay MCT06030C6818FP500 is a 75V surface mount thin film chip resistor with a maximum power dissipation of 125mW. It features a 1% tolerance and a resistance value of 6.81 ohms. The resistor is packaged in a 0603 case and is lead free and RoHS compliant. It has an operating temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
Vishay MCT06030C6818FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.81R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C6818FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
