Transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration in a PDIP package. This general-purpose optocoupler offers a 30V collector-emitter voltage and a maximum power dissipation of 260mW. It operates with a 5mA input current and provides a current transfer ratio of 225%. Designed for through-hole mounting, it supports a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 225% |
| Forward Current | 40mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |