
Dual-channel DC input transistor output optocoupler in an 8-pin PDIP package. Features 5300 Vrms isolation voltage, 20% to 50% current transfer ratio, and a maximum collector current of 30 mA. This through-hole component operates from -55°C to 100°C with a maximum forward voltage of 1.5V and maximum collector-emitter voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MO-095AA |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 2 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Current Transfer Ratio | 50(Typ)% |
| Maximum Collector Current | 30mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 400mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.