Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |