The MCU08050C3303FP500 is a 0805 chip resistor from Vishay with a resistance of 330kR and a tolerance of 1%. It features anti-sulfur properties and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Vishay MCU08050C3303FP500 technical specifications.
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | MCU - Professional |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050C3303FP500 to view detailed technical specifications.
No datasheet is available for this part.