
900V, 10µF metallized polypropylene film capacitor with 5% tolerance. Features radial leads for through-hole PCB mounting, a low ESR of 16.5mR, and operating temperatures from -40°C to 105°C. This RoHS compliant component offers a long life of 100,000 hours.
Vishay MKP1848610094P4 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 21.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 16.5mR |
| Height | 38.5mm |
| Height - Seated (Max) | 1.516inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 43mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 91 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 900V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848610094P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.