
Radial film capacitor with 15µF capacitance and 450V DC rated voltage. Features a polypropylene (PP) dielectric, 5% tolerance, and 13mΩ ESR. Designed for through-hole mounting with a 37.5mm lead pitch and operating temperature range of -40°C to 105°C. Dimensions are 43mm (length) x 18.5mm (depth) x 35.5mm (height).
Vishay MKP1848615454P4 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 18.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848615454P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.