This Vishay MKP1848C62210JP2 is a 22uF DC link capacitor with a rated voltage of 1000VDC and a tolerance of 5%. It features high density and high ripple current capabilities, with low ESL and ESR. The capacitor is constructed in a plastic rectangular can with a radial termination style and is suitable for through hole mounting. It operates over a temperature range of -55°C to 105°C.
Vishay MKP1848C62210JP2 technical specifications.
| Capacitance | 22uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.006Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 30 X 57mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C62210JP2 to view detailed technical specifications.
No datasheet is available for this part.