The MKP1848C64080JP2 is a 40uF film capacitor with a DC rated voltage of 800VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor has an ESR of 0.003 and is designed for high density DC-link applications with high ripple current capabilities, low ESL, and low ESR. It is constructed with a plastic rectangular can and has a size of 42 X 30 X 57mm with a terminal pitch of 37.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay MKP1848C64080JP2 technical specifications.
| Capacitance | 40uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.003Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 30 X 57mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C64080JP2 to view detailed technical specifications.
No datasheet is available for this part.