
Cap Film 50uF 500V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C
Vishay MKP1848C65050JP4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 50 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C65050JP4 to view detailed technical specifications.
No datasheet is available for this part.