Cap Film 60uF 500V PP 5% (42 X 30 X 57mm) Plastic Rectangular Can 37.5mm 0.003 Ohm 105°C T/R
Vishay MKP1848C66050JP5 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C66050JP5 to view detailed technical specifications.
No datasheet is available for this part.