The MKP1848C66050KP5 is a 60uF film capacitor with a DC rated voltage of 500VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor features a low ESR of 0.003 and is designed for high-density DC-link applications with high ripple current capabilities. It is constructed with a plastic rectangular can and has a terminal pitch of 37.5. The MKP1848C66050KP5 is rated for operation between -55°C and 105°C.
Vishay MKP1848C66050KP5 technical specifications.
| Capacitance | 60uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.003Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 42 X 30 X 57mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C66050KP5 to view detailed technical specifications.
No datasheet is available for this part.