Cap Film 0.033uF 630V PET 10% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive Bulk
Vishay MKT 1820-333/635 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-333/635 to view detailed technical specifications.
No datasheet is available for this part.