The MKT 1820-410/634 film capacitor from Vishay features a capacitance of 0.1uF with a tolerance of 5%. It has a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is AEC-Q200 qualified and suitable for high temperature applications. The capacitor is available in a through hole package with a terminal pitch of 22.5mm and a size of 26.5 X 6.5 X 14.5mm.
Vishay MKT 1820-410/634 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-410/634 to view detailed technical specifications.
No datasheet is available for this part.