The MKT 1820-433/635 film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 10%. It has a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is AEC-Q200 qualified and suitable for high-temperature applications. The capacitor is available in a through-hole package with a terminal pitch of 27.5mm and measures 31 X 11 X 21mm in size.
Vishay MKT 1820-433/635 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-433/635 to view detailed technical specifications.
No datasheet is available for this part.