The MKT 1826-215-255-G is a 0.0015uF film capacitor with a maximum operating voltage of 250VDC and 160VAC. It features a 10% capacitance tolerance and a PET dielectric. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 5mm and a size of 7.2 X 2.5 X 6.5mm. The operating temperature range is from -55°C to 125°C.
Vishay MKT 1826-215-255-G technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-215-255-G to view detailed technical specifications.
No datasheet is available for this part.