Cap 0.0022uF 100VDC/63VAC PLYE 5% 2.5 X 6.5 X 7.2mm RDL 10mm Ammo Pack
Vishay MKT 1826-222-014-EG technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-222-014-EG to view detailed technical specifications.
No datasheet is available for this part.