The MKT 1826-310-254 is a 250VDC rated film capacitor with a capacitance of 0.01uF and a tolerance of 5%. It has a dielectric material of PET and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5. The operating temperature range is -55 to 125 degrees Celsius.
Vishay MKT 1826-310-254 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-310-254 to view detailed technical specifications.
No datasheet is available for this part.