The MKT 1826-310-256 film capacitor from Vishay features a capacitance of 0.01uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is rated for 250VDC with an AC rating of 160VAC. The capacitor is constructed with stacked construction and has a terminal pitch of 5mm.
Vishay MKT 1826-310-256 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-310-256 to view detailed technical specifications.
No datasheet is available for this part.