This 0.015uF film capacitor has a rated voltage of 250VDC and 160VAC, with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is constructed with stacked PET dielectric. The capacitor is mounted through a radial termination style, with a size of 7.2mm x 2.5mm x 6.5mm and a terminal pitch of 5mm.
Vishay MKT 1826-315-256-G technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-315-256-G to view detailed technical specifications.
No datasheet is available for this part.