The MKT 1826-322-014-F is a 0.022uF film capacitor with a rated voltage of 100VDC and 63VAC. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor has a mounting style of through hole and a termination style of radial. It is constructed with a stacked design and has a size of 7.2 X 2.5 X 6.5. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Vishay MKT 1826-322-014-F technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-322-014-F to view detailed technical specifications.
No datasheet is available for this part.