This film capacitor features a capacitance of 0.033uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 5% and is constructed with a stacked design. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperatures range from -55 to 125 degrees Celsius.
Vishay MKT 1826-333-254-F technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3 X 7.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-333-254-F to view detailed technical specifications.
No datasheet is available for this part.