This film capacitor has a capacitance of 0.033uF with a voltage rating of 250VDC and 160VAC. It features a 10% tolerance and is made with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is between -55°C and 125°C.
Vishay MKT 1826-333-255-E technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 7.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-333-255-E to view detailed technical specifications.
No datasheet is available for this part.