The MKT 1826-410-066-W is a 0.1uF film capacitor from Vishay with a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is constructed with a stacked design and has a terminal pitch of 5mm. It is rated for operation between -55°C and 125°C and is available in a through-hole radial package.
Vishay MKT 1826-410-066-W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-410-066-W to view detailed technical specifications.
No datasheet is available for this part.