This 0.15uF film capacitor from Vishay features a PET dielectric and operates over a temperature range of -55°C to 125°C. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is constructed with a stacked design and has a terminal pitch of 5mm. It is available for through-hole mounting with a radial termination style.
Vishay MKT 1826-415-255-F technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5.5 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-415-255-F to view detailed technical specifications.
No datasheet is available for this part.