The MKT 1826-547-044-F film capacitor from Vishay features a capacitance of 4.7uF with a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is rated for 40VDC or 25VAC. The capacitor has a PET dielectric and is constructed with a stacked design, measuring 7.2 X 7.2 X 13 in size. It is available for through-hole mounting with a radial termination style.
Vishay MKT 1826-547-044-F technical specifications.
| Capacitance | 4.7uF |
| Voltage | 40VDC|25VAC |
| Tolerance | 5% |
| DC Rated Voltage | 40VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 25VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-547-044-F to view detailed technical specifications.
No datasheet is available for this part.