The MMA25-050 is a 50-position, 4-row panel mount connector with a current rating of 5A. It features gold contact plating and is available in bulk packaging. The connector is part of the MM22 series and is suitable for general use.
Sign in to ask questions about the Vishay MMA25-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA25-050 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA25-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.