This 20-position, 3-row through-hole connector features a current rating of 5A and gold plating for reliable connections. The connector is available in a green color and is packaged in bulk quantities. It is part of the MM22 series and is suitable for use in a variety of applications.
Vishay MMB25-0201C1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Through Hole, Panel |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB25-0201C1 to view detailed technical specifications.
No datasheet is available for this part.