The MMBZ27VDA/E9 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 27V and a maximum breakdown voltage of 28.35V. It can handle a maximum non-repetitive peak reverse power dissipation of 40mW and a maximum power dissipation of 0.225W. The diode is packaged in a 3-pin TO-236AB package and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Vishay MMBZ27VDA/E9 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.65 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 38 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.35 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ27VDA/E9 to view detailed technical specifications.
No datasheet is available for this part.