The MMBZ27VDC-V is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 25.65 to 28.35 volts. It has a maximum power dissipation of 40 milliwatts and is available in a 3-pin package. The diode is rated for operation from -55 to 150 degrees Celsius. It is manufactured by Vishay and is a type of discrete semiconductor component.
Vishay MMBZ27VDC-V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 25.65 |
| Non-rep Peak Rev Power Dis-Max | 225 |
| Breakdown Voltage-Max | 28.35 |
| Power Dissipation-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ27VDC-V to view detailed technical specifications.
No datasheet is available for this part.