M-Bond 200 is a special modified alkyl cyanoacrylate adhesive, widely used for bonding strain gages to a variety of substrates. It is a room-temperature curing adhesive that provides a thin, high-strength bond line, suitable for short-term applications and laboratory testing.
Checking distributor stock and pricing after the page loads.
Vishay MMF022656 technical specifications.
| Cure Time | 30 to 120seconds |
| Operating Temperature Range | -32 to +95°C |
| Shelf Life | 3 (minimum at 24°C)months |
| Elongation Capability | Over 5% |
| RoHS | Compliant |