The MMF336118 is a C2A series stacked linear strain gauge featuring a 350 Ohm resistance. It is constructed with constantan foil and a polyimide carrier, featuring pre-attached ribbon leads (LW style) for ease of installation. It is designed for general-purpose static and dynamic strain measurement in structural testing and stress analysis.
Vishay MMF336118 technical specifications.
| Resistance | 350Ohms |
| Resistance Tolerance | ±0.6%% |
| Grid Length (Active) | 0.125in |
| Grid Width (Active) | 0.125in |
| Operating Temperature Range | -100 to +350°F |
| Strain Range | ±30000µε |
| S-T-C Number | 06ppm/°F |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMF336118 to view detailed technical specifications.
No datasheet is available for this part.