A high-performance Constantan foil strain gauge (CEA series) with a polyimide carrier and a 350-Ohm resistance. It features large copper-coated tabs for easy leadwire attachment and is designed for general-purpose static and dynamic stress analysis. The CEA series is known for its flexibility and ability to be contoured to small radii.
Checking distributor stock and pricing after the page loads.
| Resistance | 350Ohms |
| Resistance Tolerance | ±0.5% |
| Gage Factor | Approximately 2.1 |
| Strain Range | ±3% |
| Operating Temperature Range | -75 to +175°C |
| Grid Size - Length | 3.18mm |
| Grid Size - Width | 3.18mm |
| RoHS | Compliant |