The MMF404146 is a CEA-series rectangular rosette strain gage featuring a polyimide carrier and Constantan foil. This general-purpose gage is designed for stress analysis and is typically supplied in a pack of five. It features a large, rugged copper-coated terminal for easier lead-wire attachment.
Checking distributor stock and pricing after the page loads.
Vishay MMF404146 technical specifications.
| Resistance | 350Ohms |
| Grid Configuration | Rectangular Rosette |
| Strain Range | ±3% |
| Operating Temperature Range | -75 to +175°C |
| RoHS | Compliant |
No datasheet is available for this part.