A CEA-Series strain gage featuring a linear pattern with 350 Ohm resistance. It is constructed on a polyimide carrier with constantan foil and is fully encapsulated with large, rugged copper-coated solder tabs.
Checking distributor stock and pricing after the page loads.
| Resistance | 350Ohms |
| Resistance Tolerance | ±0.3% |
| Pattern Type | Linear |
| Grid Length | 0.250in |
| Grid Width | 0.125in |
| Strain Range | ±3% |
| Operating Temperature Range | -100 to +350°F |
| STC (Self-Temperature-Compensation) Number | 06 |
| RoHS | Compliant |