Vishay MOC3020 technical specifications.
| Approvals | UL, CSA, VDE, TUV, CQC |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Vishay MOC3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
