
The MOC3020S-TA is a general purpose optocoupler with a nominal input voltage of 1.15V and a maximum input voltage of 1.5V. It has a forward current of 50mA and a hold current of 250uA. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is compliant with RoHS regulations. The MOC3020S-TA is approved by UL, CSA, VDE, TUV, and CQC.
Vishay MOC3020S-TA technical specifications.
| Approvals | UL, CSA, VDE, TUV, CQC |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3020S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
