
The MOC3021 is a single-channel optocoupler with a maximum input current of 50mA and an output voltage of 400V. It features a hold current of 250uA and an isolation voltage of 5kV. The device is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay MOC3021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MOC3021 technical specifications.
| Package/Case | DIP |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
