Vishay MOC3021M technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3021M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
