Vishay MOC3021S-TA technical specifications.
| Approvals | UL, CSA, VDE, TUV, CQC |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3021S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
